
Modular terminal block featuring a 3A current rating and 60V DC rated voltage. This SPST relay offers screw termination and DIN rail mounting, with an isolation voltage of 4kV. Operating across a -40°C to 80°C temperature range, it handles a control voltage of 32V and a control current of 3mA, with a 0.1ms turn-on delay. The module has a 3A load current capacity and a 5A max surge current.
Crydom DRA1-MPDCD3 technical specifications.
| Package/Case | Module |
| Control Current | 3mA |
| Control Voltage | 32V |
| Current Rating | 3A |
| Depth | 10mm |
| Height | 89.6mm |
| Input Current | 2.6mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Surge Current | 5A |
| Max Voltage Rating (DC) | 60V |
| Mount | DIN Rail |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.1ms |
| DC Rated Voltage | 60V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-MPDCD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
