
Modular terminal block featuring a 3A current rating and 60V DC rated voltage. This SPST relay offers 4kV isolation voltage and operates with a 32V control voltage. Designed for DIN rail mounting, it has screw termination and a 0.1ms turn-on delay. The component measures 89.6mm in length, 62.2mm in height, and 10mm in depth, with an operating temperature range of -40°C to 80°C.
Crydom DRA1-MPDCD3-B technical specifications.
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 3A |
| Depth | 10mm |
| Height | 62.2mm |
| Input Current | 2.6mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 89.6mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 60V |
| Mount | DIN Rail |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Voltage | 60V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.1ms |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-MPDCD3-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
