Crydom DRIDC24A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | White |
| Current Rating | 34mA |
| Max Input Voltage (DC) | 48V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Output Voltage | 20V |
| Package Quantity | 10 |
| Series | DR |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRIDC24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.