Crydom DRTA06D06 technical specifications.
| Load Current | 6A |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 48V |
| Operating Supply Voltage | 48V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTA06D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.