
This 24V 6A solid state relay is designed for DIN rail mounting and features a maximum supply voltage of 280V AC. It meets UL, CE, and IEC approvals and is compliant with RoHS regulations. The relay has a termination type of screw and is available in a package quantity of 10.
Crydom DRTA24D06 technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Load Current | 6A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTA24D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.