
The DRTC06D06 is a solid state relay with a maximum output current of 6A and a maximum output voltage of 48V. It is designed for DIN rail mounting and has a maximum supply voltage of 48V. The relay is compliant with RoHS regulations and has approvals from UL, CE, and IEC. It is available in bulk packaging with a quantity of 10 units per package.
Crydom DRTC06D06 technical specifications.
| Approvals | UL, CE, IEC |
| Load Current | 6A |
| Max Output Current | 6A |
| Max Output Voltage | 48V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 1V |
| Max Voltage Rating (DC) | 48V |
| Mount | DIN Rail |
| Operating Supply Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTC06D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
