
The DRTC24D06R is a solid state relay with a voltage rating of 280V AC and a current rating of 6A. It is designed for DIN rail mounting and features a screw termination. The relay is compliant with RoHS standards and has approvals from UL and CE. It operates within a wide supply voltage range of 24V to 280V AC. The DRTC24D06R is a single-pole single-throw (SPST) relay with a throw configuration of SPST.
Crydom DRTC24D06R technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Load Current | 6A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Operating Supply Voltage | 280V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DRT |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTC24D06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.