
The DRT series solid state relay from Crydom features a 280V AC voltage rating and 6A current rating. It is designed for DIN rail mounting and has a SPST throw configuration. The relay is RoHS compliant and meets UL and CE approvals. It is also IEC approved and has a maximum supply voltage of 280V AC.
Crydom DRTH24B06 technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Load Current | 6A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DRT |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTH24B06 to view detailed technical specifications.
No datasheet is available for this part.