
The DSD2410 is a solid state relay with a maximum output voltage of 280V and a maximum output current of 10A. It has a SPST throw configuration and is chassis mountable via screw termination. The relay is RoHS compliant and features a plastic package with a quantity of 10 per package. It operates at a relatively high input current of 11.4mA and is designed for DC input type.
Crydom DSD2410 technical specifications.
| Height | 22.2mm |
| Input Current | 11.4mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Mount | Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 10 |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DSD |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DSD2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
