
Single-channel, optical solid-state relay (SSR) with a 3A load current rating and 280V AC maximum output voltage. Features 3750V isolation, DC input control voltage up to 32V, and SPST throw configuration. Mounting options include socket, DIN rail, and plug-in. Operating temperature range is -30°C to 80°C. This RoHS compliant component offers quick connect termination and is suitable for various industrial applications.
Crydom ED24C3 technical specifications.
| Approvals | cULus, IEC |
| Control Voltage | 32V |
| Current Rating | 3A |
| Depth | 12.7mm |
| Height | 28.9mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Socket, DIN Rail, Plug-In |
| Mounting Style | SOCKET |
| Output Current | 3A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating (AC) | 280V |
| Weight | 1oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
