
Single-channel, DC input solid-state relay (SSR) with a 3A load current rating and 280V AC maximum output voltage. Features 3.75kV isolation and operates within a -30°C to 80°C temperature range. Mounts via socket or DIN rail and offers quick connect termination. RoHS compliant with cULus and IEC approvals.
Crydom ED24C3R technical specifications.
| Approvals | cULus, IEC |
| Control Voltage | 32V |
| Current Rating | 3A |
| Depth | 12.7mm |
| Height | 28.9mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Socket, DIN Rail, Plug-In |
| Mounting Style | SOCKET |
| Output Current | 3A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating (AC) | 280V |
| Weight | 1oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24C3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
