
This solid state relay has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a maximum output voltage of 280V. The relay is controlled by a 15V DC input voltage and has an input current of 15mA. It is isolated from the output by 4kV and has a load current of 12A.
Crydom EZ240D12 technical specifications.
| Control Voltage | 15V |
| Height | 26.6mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 66.5mm |
| Load Current | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Screw |
| Output Current | 12A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ240D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
