Crydom EZ240D18 technical specifications.
| Control Voltage | 15V |
| Height | 26.6mm |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 66.5mm |
| Load Current | 18A |
| Max Output Voltage | 280V |
| Mount | Screw |
| Output Current | 18A |
| Output Voltage | 280V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ240D18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.