Crydom EZ480D18 technical specifications.
| Package/Case | Module |
| Height | 26.6mm |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 66.5mm |
| Load Current | 18A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ480D18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.