Crydom G2-2A03-TT technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Load Current | 250mA |
| Mount | Through Hole |
| On-State Resistance | 8R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G2 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom G2-2A03-TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.