
The GN350DSZ is a DC input DC power controller with a maximum output voltage of 600V and a maximum output current of 50A. It operates within a temperature range of -40°C to 80°C and features an isolation voltage of 4kV. The device is mounted via screws and has a maximum input current of 35mA. It is not radiation hardened.
Crydom GN350DSZ technical specifications.
| Input Current | 35mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Screw |
| Output Current | 50A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Crydom GN350DSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
