Crydom GNR10DCZ technical specifications.
| Load Current | 10A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Output Voltage | 280V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR10DCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
