Crydom GNR20ACZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 20A |
| Mount | Panel, DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR20ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
