Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom GNR20DCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom GNR20DCZ technical specifications.
| Control Voltage | 32V |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Output Voltage | 600V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR20DCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
