Crydom GNR30DCZ technical specifications.
| Control Voltage | 32V |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 600V |
| Mount | Screw, DIN Rail |
| Output Current | 30A |
| Output Voltage | 600V |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR30DCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
