
The GNR30DHZ relay from Crydom features a maximum supply voltage of 600V AC and a control voltage of 32V. It has a maximum load current of 30A and an isolation voltage of 4kV. The relay is compliant with lead-free standards and has a throw configuration of SPST. It can operate in a wide range of applications, including those with high voltage requirements.
Crydom GNR30DHZ technical specifications.
| Control Voltage | 32V |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 30A |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 600V |
| Output Voltage | 600V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR30DHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
