
This 660V 35A relay features a SPST throw configuration and is mounted on a DIN rail. It has a current rating of 35A and is approved to UL, CSA, CE, and TUV standards. The relay is packaged in bulk quantities of 10 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom GNR35DCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom GNR35DCZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Current Rating | 35A |
| Load Current | 35A |
| Mount | DIN Rail |
| Output Voltage | 660V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR35DCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
