The GNR45DCZ relay from Crydom is a 45A, 660V SPST relay module with DIN rail and panel mount options. It has a current rating of 45A and a voltage rating of 600V AC. The relay is approved for use in UL, CSA, CE, and TUV environments. It is packaged in bulk quantities of 10 units.
Checking distributor stock and pricing after the page loads.
Crydom GNR45DCZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Current Rating | 45A |
| Load Current | 45A |
| Mount | DIN Rail, Panel |
| Output Voltage | 660V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.