Crydom HAC1 technical specifications.
| Mount | External |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 3RHP |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crydom HAC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.