Crydom HS-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Depth | 52.3mm |
| Finish | Gold |
| Height | 3.36inch |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 5°C/W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | HS |
| Termination | SMD/SMT |
| Type | Passive |
| Weight | 3oz |
| Width | 2.06inch |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom HS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
