This aluminum screw mount has a depth of 152.4mm and a length of 120.65mm. It features an anodized finish and is lead free. The body material is aluminum and the package is an aluminum case.
Crydom HS-5 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Depth | 152.4mm |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 120.65mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Box |
| Series | HS |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.
