Crydom HS122 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 90mm |
| Finish | Anodized |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Material | Aluminium |
| Mount | Panel |
| Natural Thermal Resistance | 1.2°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Type | Passive |
| Weight | 1.17lb |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
