
This aluminum heat sink is designed for DIN rail mounting and features an anodized finish. It measures 90mm in length, 81mm in width, and 80mm in height. The heat sink is made from aluminum and is lead-free and RoHS compliant. It has a natural thermal resistance of 1.2°C/W and is available in a package quantity of 10.
Crydom HS122DR technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 90mm |
| Finish | Anodized |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Material | Aluminium |
| Mount | DIN Rail |
| Natural Thermal Resistance | 1.2°C/W |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Type | Passive |
| Weight | 1.24lb |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS122DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.