Crydom HS122DR-D2450 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Black |
| Current Rating | 50A |
| Depth | 90mm |
| Height | 80mm |
| Length | 90mm |
| Load Current | 45A |
| Max Surge Current | 625A |
| Mount | DIN Rail |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 45A |
| RoHS Compliant | Yes |
| Series | HS122DR |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | General Purpose, Passive |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS122DR-D2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
