Sign in to ask questions about the Crydom HS151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS151 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 45mm |
| Finish | Anodized |
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 95mm |
| Material | Aluminium |
| Mount | Panel |
| Natural Thermal Resistance | 1.5°C/W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | HS151 |
| Type | Passive |
| Weight | 0.85lb |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
