Crydom HS172 technical specifications.
| Body Material | Aluminium |
| Package/Case | 104 |
| Height | 40.6mm |
| Lead Free | Lead Free |
| Length | 104.7mm |
| Material | Aluminium |
| Natural Thermal Resistance | 1.7°C/W |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Type | Passive |
| Weight | 0.43lb |
| Width | 58.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.