This aluminum heat sink features a panel mount design with a thermal resistance of 2°C/W. It measures 81.3mm in depth, 81mm in width, and 40.1mm in height. The heat sink is made from aluminum and is lead-free and RoHS compliant.
Crydom HS202 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Depth | 81.3mm |
| Height | 40.1mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Material | Aluminium |
| Mount | Panel |
| Natural Thermal Resistance | 2°C/W |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Type | Passive |
| Weight | 0.7lb |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
