
The HS271 is a passive component with a body made of aluminum. It has a package case also made of aluminum and measures 45mm in depth, 45mm in width, and 75mm in height. The enclosure is designed for panel mounting. The HS271 is available in a quantity of 10 units. It is not RoHS compliant.
Crydom HS271 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Depth | 45mm |
| Height | 75mm |
| Lead Free | Lead Free |
| Length | 81mm |
| Mount | Panel |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | HS |
| Type | Passive |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom HS271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
