Crydom HS271DR-D2425 technical specifications.
| Depth | 45mm |
| Height | 75mm |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 97.8mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| On-state Resistance-Max | 1.5kR |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Passive |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS271DR-D2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
