SSR W/HEATSINK, DIN, 2.7DEG C/W, 13A; Accessory Type: Heatsink; For Use With: Solid State Relay on Heatsink; Series:...
Checking distributor stock and pricing after the page loads.
Crydom HS271DR-XBPW6025C technical specifications.
| Depth | 98mm |
| Height | 117.4mm |
| Length | 98mm |
| Mount | Panel, DIN Rail |
| Natural Thermal Resistance | 2.7°C/W |
| Reach SVHC Compliant | No |
| Series | HS271 |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.