Crydom HS271DR-XBPW6060C technical specifications.
| Depth | 98mm |
| Height | 117.4mm |
| Length | 98mm |
| Mount | Panel, DIN Rail |
| Natural Thermal Resistance | 2.7°C/W |
| Reach SVHC Compliant | No |
| Series | HS271 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS271DR-XBPW6060C to view detailed technical specifications.
No datasheet is available for this part.