Sign in to ask questions about the Crydom HS301DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS301DR technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Depth | 45mm |
| Height | 40.1mm |
| Lead Free | Lead Free |
| Length | 81mm |
| Material | Aluminium |
| Mount | DIN Rail |
| Natural Thermal Resistance | 3°C/W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HS301 |
| Type | Passive |
| Weight | 0.47lb |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS301DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
