
This aluminum panel mount has a natural thermal resistance of 3.5°C/W and is available in quantities of 10. It is made from aluminum and features an anodized finish. The part is not RoHS compliant and is not Reach SVHC compliant.
Crydom HS351 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 45mm |
| Finish | Anodized |
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 81mm |
| Material | Aluminium |
| Mount | Panel |
| Natural Thermal Resistance | 3.5°C/W |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HS |
| Type | Passive |
| Weight | 0.28lb |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom HS351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
