Sign in to ask questions about the Crydom HS351DR-HD6025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS351DR-HD6025 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Black |
| Current Rating | 25A |
| Depth | 45mm |
| Height | 45mm |
| Length | 97.8mm |
| Load Current | 20A |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 20A |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | General Purpose, Passive |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS351DR-HD6025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
