Sign in to ask questions about the Crydom HS501DR-84137120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS501DR-84137120 technical specifications.
| Depth | 81mm |
| Height | 141.5mm |
| Length | 45mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS501DR-84137120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
