Crydom HSP-1 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Shape | Rectangular |
| Thickness | 0.076mm |
| Width | 56.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HSP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
