Crydom HSP-2 technical specifications.
| Mount | Panel |
| Reach SVHC Compliant | No |
| Thickness | 0.005mm |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HSP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.