Crydom HSP-3 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | HSP |
| Shape | Rectangular |
| Thickness | 0.003inch |
| Width | 73.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom HSP-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
