The HSP-5 relay from Crydom is a panel mount device with a maximum operating temperature of 180°C and a minimum operating temperature of -60°C. It measures 127mm in length, 73.7mm in width, and 0.127mm in thickness. The relay is packaged in bulk and is not Reach SVHC compliant. It has a flammability rating of UL94 V-0.
Crydom HSP-5 technical specifications.
| Package/Case | 127 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Length | 104.1mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HSP |
| Thickness | 0.127mm |
| Width | 73.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HSP-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.