Crydom HSP-6 technical specifications.
| Color | Black |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 25 |
| Series | HSP |
| Shape | Rectangular |
| Thickness | 0.005inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom HSP-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.