Crydom IAC15 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Height | 31.7mm |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 10mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom IAC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.