Crydom IAC15A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Yellow |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 240.24kV |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | IAC |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom IAC15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
