Crydom IAC5A technical specifications.
| Package/Case | Module |
| Current Rating | 5mA |
| Height | 31.7mm |
| Input Current | 8mA |
| Lead Free | Lead Free |
| Load Current | 10mA |
| Max Input Voltage (AC) | 280V |
| Min Input Voltage (AC) | 180V |
| Max Input Voltage (DC) | 280V |
| Min Input Voltage (DC) | 180V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Output Current | 50mA |
| Output Voltage | 1.5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Standard Series |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 280V |
| Weight | 31.2g |
| RoHS | Compliant |
Download the complete datasheet for Crydom IAC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.