Crydom IAC5AQ technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Lead Free | Lead Free |
| Load Current | 50mA |
| Output Current | 5mA |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | Quad |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom IAC5AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.