
I/O Modules I/O MODULE QUAD
Checking distributor stock and pricing after the page loads.
Crydom IAC5EQ technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Input Voltage (DC) | 3.636kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Through Hole, Plug-In |
| Output Current | 10mA |
| Output Voltage | 6V |
| RoHS Compliant | Yes |
| Series | Quad Series |
| RoHS | Compliant |